Vishay WSL2010R0100DEK18

Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0100DEK18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Future Electronics

Alternate Parts

Price @ 1000
$ 1.72
$ 3.25
Stock
1
16,278
Authorized Distributors
4
2
Resistance
10 mΩ
10 mΩ
Case/Package
2010
2010
Tolerance
0.5 %
0.5 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 1206 0.01 Ohm 0.5% 0.25W(1/4W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 2512 0.01 Ohm 0.5% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 0.05V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Yageo GroupPE1206DRF7W0R01L
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 1206 10mOhm 0.5% Paper T/R

Descriptions

Descriptions of Vishay WSL2010R0100DEK18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2010
RESISTORS, CURRENT SENSE, PWR RTG 1W,0.01 OHMS,1% TOL, PB-FREE, BULK, HIGH POWER
WSL Series 2010 1 W 10 mOhm ±0.5 % ±75 ppm/°C SMT Power Metal Strip® Resistor
RES 0.01 OHM 0.5% 1W 2010
WSL-2010-18 .01 .5% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric