Vishay WSL20107L500FEA

SMD Power Metal Strip/Current Sensing Resistors 1/2watt .0075ohms 1%
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL20107L500FEA.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-4.13%

Alternate Parts

Price @ 1000
$ 0.648
$ 0.697
Stock
34,949
11,507
Authorized Distributors
6
3
Resistance
7.5 mΩ
7.5 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 2010 0.008 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strp 2010 8M Ohm 1% 1/2W 75Ppm/ C Smd Rohs Compliant: Yes |Vishay WSL20108L000FEB
Fixed Resistor, Metal Strip, 0.5W, 0.008ohm, 0.0632V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJMP3KF7M0U
Res Metal Plate 2010 0.007 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP3KF8M0U
Res Metal Plate 2010 0.008 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL20107L500FEA provided by its distributors.

SMD Power Metal Strip/Current Sensing Resistors 1/2watt .0075ohms 1%
Fixed Resistor, Metal Strip, 0.5W, 0.0075ohm, 0.0612V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
RESISTORS, CURRENT SENSE, PWR RTG 0.5 W,0.0075 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
2010 (5025Metric) 2010 WSL 0.200Lx0.100W 5.08mmx2.54mm 0.5W 1/2W 7.5mOhms ±75ppm/C
7.5m¦¸ ¡À1% 500mW ¡À75ppm/¡æ 2010 5.08mm*2.54mm*890¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric