Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL20108L000FEA

Res Metal Strip 2010 0.008 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R

$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL20108L000FEA.

IHS

Datasheet5 pages2 years ago

element14 APAC

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.35%

CAD Models

Download Vishay WSL20108L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJMP3MF8M0U
Res Metal Plate 2010 0.008 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP3PF8M0U
Fixed Resistor, 2W, 0.008ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Metal Plate 2010 0.008 Ohm 1% 1W ±75ppm/°C Molded SMD Automotive Embossed Plastic T/R
Res Current Sense Thick Film 2010 8m Ohm 1% 1W ±100ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSL20108L000FEA provided by its distributors.

Res Metal Strip 2010 0.008 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Chip Resistor 8mΩ ±1% 500mW ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
Fixed Resistor, Metal Strip, 0.5W, 0.008ohm, 0.0632V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR WSL 0.200Lx0.100W 5.08mmx2.54mm 0.5W 1/2W 8mOhm ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.008ohms 1%
RES CHIP 0.008 OHM 1% 0.5W-RESISTOR FILM
Curr Sense Res Smd, 0R008, 500Mw; |Vishay WSL20108L000FEA.
Power Metal Strip Resistors, Low Value (Down to 0.0005 Ohm), Surface Mount | RES 0.008 OHM 1% 1/2W 2010
RESISTORS, CURRENT SENSE, PWR RTG 0.5 W,0.008 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
RESISTOR, CURRENT SENSE, 0.008 OHM, 500 MW,1%; Product Range:VISHAY - WSL Series; Resistance:0.008ohm; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Case Style:2010 ^5025 Metric]; Resistor Element Type:Metal Strip

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL20108L000FEA.