Vishay WSL1206R1000FEA18

Fixed Resistor, Metal Strip, 0.5W, 0.1ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R1000FEA18.

IHS

Datasheet5 pages2 years ago

Upverter

RS (Formerly Allied Electronics)

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+9.65%

CAD Models

Download Vishay WSL1206R1000FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 1.234
Stock
493,377
730
Authorized Distributors
6
3
Resistance
100 mΩ
100 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPT1206FR-7W0R1L
PT Series 1206 0.1 Ohm 0.5 W ±1 % ±75 ppm/°C Surface Mount Thick Film Resistor
Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ-8BWFR100V
Res Thick Film 1206 0.1 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-B2CFR10V
Res Thick Film 1206 0.1 Ohm 1% 0.75W 0ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8BSFR10V
Res Thick Film 1206 0.1 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73K2BR10FTDF
Res High Power Current Sense Thick Film 1206 0.1 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of Vishay WSL1206R1000FEA18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.1ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
WSL Series 1206 0.25 W 0.1 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
RESISTORS, CURRENT SENSE, PWR RTG 0.5 W,0.1 OHM,1% TOL, PB-FREE, TAPE/REEL, HI PWR
1206 (3216Metric) 1206 WSL-HP 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 100mOhms 卤75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.1ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL1206R1000FEA18.