Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-8BWFR100V

Res Thick Film 1206 0.1 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BWFR100V.

Upverter

Technical Drawing2 pages8 years ago

Panasonic

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+61.05%

CAD Models

Download Panasonic ERJ-8BWFR100V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-L08KF10CV
Res Thick Film 1206 0.1 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 100m Ohm 1% 2/4W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-7W0R1L
PT Series 1206 0.1 Ohm 0.5 W ±1 % ±75 ppm/°C Surface Mount Thick Film Resistor
PanasonicERJ-B2CFR10V
Res Thick Film 1206 0.1 Ohm 1% 0.75W 0ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupPT1206FR-070R1L
Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-8BWFR100V provided by its distributors.

Res Thick Film 1206 0.1 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
RES 0.1 OHM 1% 1W 1206 / 100 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Panasonic Erj-8Bwfr100V Cermet Resistor 0.1Ω SMD 1206 1 W 1 % 100 PPM °C
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 0,100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 500mW 100mOhm ±100ppm/C
Current Sense Res, 0R1, 1%, 1 W, 1206; |Panasonic ERJ8BWFR100V
ERJ Series 1206 100 mOhm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR;THICK FILM;RES 0.1 OHMS;PWR-RTG 0.5 W;TOL 1%;SMT;1206
100mΩ ±1% 1W 0ppm/℃~100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*750μm
Panasonic ERJ8BWFR100V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R1, 1%, 1 W, 1206; Resistance:0.1ohm; Product Range:ERJ8BW Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:1W;
Resistor Type = Thick Film / Power Rating W = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Temperature Coefficient (±) ppm/°C = 100 / Resistor Case Style = 1206 / Body Length mm = 3.2 / Body Height mm = 0.65 / Body Width mm = 1.6 / Termination Type = Wraparound / Qualification = AEC-Q200 / Resistance mOhm = 100 / Insulated = Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8BWFR100V.
  • ERJ8BWFR100V
  • ERJ8BWFR100V.