Vishay WSL1206R0500FEA18

Fixed Resistor, Metal Strip, 0.5W, 0.05ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0500FEA18.

IHS

Datasheet5 pages2 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+58.39%

CAD Models

Download Vishay WSL1206R0500FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.591
Stock
475,488
18,292
Authorized Distributors
6
6
Resistance
50 mΩ
50 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 1206 0.05 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJ8CWFR050V
Res Thick Film 1206 0.05 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPE1206FRM070R05L
Fixed Resistor, Metal Film, 0.25W, 0.05ohm, 0.1118V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 0.05 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Res Metal Foil 1206 0.051 Ohm 1% 0.25W(1/4W) ±75ppm/C Epoxy Pad SMD Automotive T/R
TE ConnectivityTL2BR047F
Res Metal Foil 1206 0.047 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay WSL1206R0500FEA18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.05ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR WSL-HP 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 50mOhm ±75ppm/C
WSL-HP Series 1206 0.25 W 0.05 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resisto
RESISTOR, METAL STRIP, RES 0.05 OHMS, PWR-RTG 0.5 W, TOL 1%, SMT, 1206
SMD Resistor 1206 0,5W 1% R050 Taped
SMD Resistor 1206 0.05Ω ±1% 1/2W ±75ppm/℃
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.05ohms 1%
Resistance:0.05ohm; Product Range:WSL_18 Series; Resistor Case / Package:1206 [3216 Metric]; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Temperature Coefficient:± 75ppm/°C; Product Length:3.2mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL 1206R0500FEA18
  • WSL1206R0500FEA18.