Vishay WSL1206R0120FEK

Fixed Resistor, Metal Strip, 0.25W, 0.012ohm, 0.0548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0120FEK.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Arrow Electronics

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 1206 0.012 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
PanasonicERJ8CWFR012V
Res Thick Film 1206 12m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
Res Metal Foil 1206 0.012 Ohm 1% 0.5W(1/2W) ±75ppm/C Epoxy Pad SMD Automotive T/R
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 1206 12mOhm 1% Paper T/R
PanasonicERJ8CWFR013V
Res Thick Film 1206 0.013 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWFR011V
Res Thick Film 1206 0.011 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R0120FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.012ohm, 0.0548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.012 OHM,1% TOL, LEAD-FREE, BULK
RES 0.012 OHM 1% 1/4W 1206
Current Sense Resistor; Power Rating:250mW; Resistance:0.012ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric