Vishay WSL0805R1500FEA

0805 (2012METRIC) Fixed Resistor Wsl 0.080LX0.050W 2.03MMX1.27MM 0.125W 1/8W 150MOHM ±75PPM/C
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R1500FEA.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
+105%

CAD Models

Download Vishay WSL0805R1500FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.698
$ 0.698
Stock
231,205
16,340
16,340
Authorized Distributors
6
6
6
Resistance
150 mΩ
150 mΩ
150 mΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRL0805FR-070R15L
Res Thick Film 0805 0.15 Ohm 1% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ6RSFR15V
Res Thick Film 0805 0.15 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R
PanasonicERJ6BSFR15V
Res Thick Film 0805 0.15 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJB3CFR15V
Res Thick Film 0805 0.15 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0805FR-7W0R15L
Res Thick Film 0805 0.15 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD T/R
Res Thick Film 0805 0.15 Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL0805R1500FEA provided by its distributors.

0805 (2012Metric) FIXED RESISTOR WSL 0.080Lx0.050W 2.03mmx1.27mm 0.125W 1/8W 150mOhm ±75ppm/C
Fixed Resistor, Metal Strip, 0.125W, 0.15ohm, 0.1369V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
RESISTOR, CURRENT SENSE, 0.15 OHM, 125 MW,1%
Res Metal Strip 0805 0.15 Ohm 1% 0.125W(1/8W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
METAL STRIP LOW OHMIC SMNT RESISTOR 0805 CASE 150MOHM +/-1%.125W +/-75PPM/C
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.15ohms 1%
SMD Resistor 0805 0,125W 1% R150 Taped

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL0805R1500FEA.