Vishay WSL0805R0800FEA

Fixed Resistor, Metal Strip, 0.125W, 0.08ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0800FEA.

IHS

Datasheet5 pages2 years ago

Farnell

TME

Newark

Future Electronics

Inventory History

3 month trend:
-42.33%

CAD Models

Download Vishay WSL0805R0800FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-L06UF75MV
Res Thick Film 0805 0.075 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
0805 0.082 Ohms 1% Thick Film Surface Mount Chip Resistor
PanasonicERJ6BWFR075V
Res Thick Film 0805 0.075 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.082 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityRLP73M2AR075FTDF
Res Thick Film 0805 0.075 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R
PanasonicERJ-B3CFR082V
Res Thick Film 0805 0.082 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSL0805R0800FEA provided by its distributors.

Fixed Resistor, Metal Strip, 0.125W, 0.08ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR WSL 0.080Lx0.050W 2.03mmx1.27mm 0.125W 1/8W 80mOhm ±75ppm/C
RESISTOR, CURRENT SENSE, 0.08 OHM, 125 MW,1%
Res Metal Strip 0805 0.08 Ohm 1% 0.125W(1/8W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
METAL STRIP LOW OHMIC SMNT RESISTOR 0805 CASE 80MOHM +/-1%.125W +/-75PPM/C
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.08ohms 1%
SMD Resistor 0805 0,125W 1% R080 Taped
WSL Series 0805 0.125 W 80 mOhm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
RESISTOR, CURRENT SENSE, 0.08 OHM, 125 MW,1%; Product Range:VISHAY - WSL Series; Resistance:0.08ohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 ^2012 Metric]; Resistor Element Type:Metal Strip

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL0805R0800FEA.