Vishay WSL0805R0330FEB18

Resistors, Current Sense, Pwr Rtg 0.25W, 0.033 Ohm, 1% Tol, Power Metal Strip, Hi Pwr
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0330FEB18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Mouser

CAD Models

Download Vishay WSL0805R0330FEB18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.368
Stock
1,600
52,684
Authorized Distributors
3
6
Resistance
33 mΩ
33 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-01-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 0805 0.033 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 0805 0.033 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 0805 33mOhm 1% Paper T/R
Res Metal Strip 0805 0.03 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
Res Thick Film 0805 0.033 Ohm 1% 0.25W(1/4W) ±250ppm/C Molded SMD Punched Paper T/R
PanasonicERJ-6CWFR030V
Res Thick Film 0805 0.03 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL0805R0330FEB18 provided by its distributors.

RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.033 OHM,1% TOL, POWER METAL STRIP, HI PWR
Fixed Resistor, Metal Strip, 0.25W, 0.033ohm, 0.0908V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.033ohms 1%
Current Sense Resistors - SMD 1/4watt .033ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric