Vishay WSL0805R0200FEK

Fixed Resistor, Metal Strip, 0.125W, 0.02ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0200FEK.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.604
$ 0.394
Stock
1
7,514
Authorized Distributors
3
6
Resistance
20 mΩ
20 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 0805 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
PanasonicERJ-6CWFR020V
Res Thick Film 0805 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPF0805FRM7P0R02L
Current Sense Resistors - SMD 0.02 Ohm 1% 1/8W 100ppm
Res Metal Strip 0805 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 0805 0.018 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRL0805FR-7W0R02L
Res Thick Film 0805 0.02 Ohm 1% 0.25W(1/4W) ±1200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL0805R0200FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.125W, 0.02ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.02ohms 1%
RESISTOR;METAL STRIP;RES 0.02 OHMS;PWR-RTG 0.125 W;TOL 1%;SMT;0805
RES 0.02 OHM 1% 1/8W 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric