Vishay WSL0805R0200FEB

Res Metal Strip 0805 0.02 Ohm 1% 0.125W(1/8W) ±75ppm/C SMD Automotive T/R
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0200FEB.

IHS

Datasheet5 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Mouser

Inventory History

3 month trend:
-4.84%

CAD Models

Download Vishay WSL0805R0200FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 0805 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
PanasonicERJ-6CWFR020V
Res Thick Film 0805 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPF0805FRM7P0R02L
RES SMD 0.02 OHM 1% 1/8W 0805
Res Metal Strip 0805 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 0805 0.018 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRL0805FR-7W0R02L
Res Thick Film 0805 0.02 Ohm 1% 0.25W(1/4W) ±1200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL0805R0200FEB provided by its distributors.

Res Metal Strip 0805 0.02 Ohm 1% 0.125W(1/8W) ±75ppm/C SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.125W, 0.02ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
WSL Series 0805 0.125 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.02ohms 1%
0805 (2012Metric) 0805 WSL 0.080Lx0.050W 2.03mmx1.27mm 0.125W 1/8W 20mOhms ±75ppm/C
RESISTORS, CURRENT SENSE, PWR RTG 0.125W,0.02 OHMS,1% TOL, POWER METAL STRIP
RESISTOR, METAL STRIP, 0.02 OHM 1%; Resistance:0.02ohm; Resistance Tolerance:± 1%; Power Rating:0.125W; Voltage Rating:0.05V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC; Case Style:0805; External Length / Height:2.03mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.05V; External Depth:0.33mm; External Width:1.27mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric