Vishay WSL0603R0500FTG

Fixed Resistor, Metal Strip, 0.1W, 0.05ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0603R0500FTG.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.34%

Alternate Parts

Price @ 1000
$ 1.16
$ 0.442
Stock
33,738
151,923
Authorized Distributors
6
6
Resistance
50 mΩ
50 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-L06KF50MV
Res Thick Film 0805 0.05 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0805FR-070R05L
Res Thick Film 0805 0.05 Ohm 1% 1/8W ±1000ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 0.05 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Metal Strip 0805 0.05 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Fixed Resistor, Metal Strip, 0.125W, 0.05ohm, 0.0791V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
PanasonicERJL03KF50MV
Res Thick Film 0603 0.05 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSL0603R0500FTG provided by its distributors.

Fixed Resistor, Metal Strip, 0.1W, 0.05ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
Resistors, Current Sense, Pwr Rtg 0.1 W, 0.05 Ohms, 1% Tol, Tin-Lead, Tape/Reel
RES 0.05 OHM 1% 1/10W 0603
WSL-0603 .05 1% RT1
50m¦¸ ¡À1% 100mW ¡À75ppm/¡æ 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric