Vishay WSL0603R0160FEB

Fixed Resistor, Metal Strip, 0.1W, 0.016ohm, 0.04V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0603R0160FEB.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Mouser

Alternate Parts

Price @ 1000
$ 0.501
$ 0.445
Stock
13,745
38,153
Authorized Distributors
4
6
Resistance
16 mΩ
16 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 0.4W, 0.015ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
WSLP 0603 0603 (1608Metric) Chip Resistor ±1% ±75ppm/C 15mOhms 0.4W 2/5W
0603 1/10WATT Lo-ohm Thick Film Current Sense Resistors .015 OHM 1%
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.015ohm, 0.0548V, 5% +/-Tol, 700ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Vishay WSL0603R0160FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.1W, 0.016ohm, 0.04V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
Res Metal Strip 0603 0.016 Ohm 1% 0.1W(1/10W) 110ppm/C Sulfur Resistant Pad SMD
SMD Power Metal Strip/Current Sensing Resistors 1/10watt .016ohms 1%
RESISTORS, CURRENT SENSE, PWR RTG 0.1 W,0.016,1% TOL, POWER METAL STRIP, HI POWER

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric