Vishay WSLP0603R0150FEA

Fixed Resistor, Metal Strip, 0.4W, 0.015ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0603R0150FEA.

IHS

Datasheet4 pages3 years ago

element14 APAC

TME

Future Electronics

Newark

Inventory History

3 month trend:
-2.94%

CAD Models

Download Vishay WSLP0603R0150FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.664
Stock
78,988
15,121
Authorized Distributors
6
6
Resistance
15 mΩ
15 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 0603 0.015 Ohm 1% 1/10W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Res Metal Strip 0603 0.015 Ohm 1% 0.2W(1/5W) ±110ppm/C Sulfur Resistant Pad SMD Automotive T/R
0603 1/10WATT Lo-ohm Thick Film Current Sense Resistors .015 OHM 1%
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.015ohm, 0.0548V, 5% +/-Tol, 700ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Vishay WSLP0603R0150FEA provided by its distributors.

Fixed Resistor, Metal Strip, 0.4W, 0.015ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
WSLP0603 .015 Ohms 1% Power Metal Strip Resistor, Very High Power, Low Value
0603 (1608Metric) 0603 WSLP 0.060Lx0.030W 1.52mmx0.76mm 0.4W 2/5W 15mOhms ±75ppm/C
CURRENT SENSE, RESISTOR, WSLP0603.0151%EAE3
METAL STRIP RESISTOR, 0.015 OHM, 400mW, 603, 1%; Resistance: 0.015ohm; Product Range: WSLP Series; Resistor Case / Package: 0603 ^1608 Metric]; Power Rating: 400mW; Resistance Tolerance: ± 1%; Resistor Tec 05T6646
METAL STRIP, 0.015 OHM, 400mW, 603, 1%; Resistance:0.015ohm; Resistance Tolerance:± 1%; Power Rating:400mW; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Bare Metal; Resistor Case Style:0603; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP0603R0150FEA.