Vishay WSKW0612L5000FEB

Fixed Resistor, Metal Strip, 1W, 0.0005ohm, 0.0224V, 1% +/-Tol, -300, 50ppm/Cel, Surface Mount, 0612
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSKW0612L5000FEB.

Official Datasheet16 years ago

Alternate Parts

Price @ 1000
$ 0.272
$ 0.337
Stock
0
464,554
Authorized Distributors
3
6
Resistance
500 µΩ
500 µΩ
Case/Package
0612
0612
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSKW0612L5000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.0005ohm, 0.0224V, 1% +/-Tol, -300,50ppm/Cel, Surface Mount, 0612
WSKW0612 .0005 1% EB e3
.0005 OHM 1% 1W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric