Vishay WSKW0612L5000FEA

Fixed Resistor, Metal Strip, 1W, 0.0005ohm, 0.0224V, 1% +/-Tol, -300, 50ppm/Cel, Surface Mount, 0612
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSKW0612L5000FEA.

IHS

Datasheet5 pages3 years ago

Upverter

Inventory History

3 month trend:
-22.77%

CAD Models

Download Vishay WSKW0612L5000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Vishay WSKW0612L5000FEA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.0005ohm, 0.0224V, 1% +/-Tol, -300,50ppm/Cel, Surface Mount, 0612
Res 0.0005 Ohm 1.0W 1% 0612 Smd / T&R
SMD Resistor 1206 500µΩ ±1% 1W ±175ppm/℃
Res Metal Strip 0612 0.0005 Ohm 1% 1W -300ppm/C to 50ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
RES, 0R0005, 1%, METAL STRIP, 0612; Resistance:0.5mohm; Product Range:WSKW Series; Resistor Case / Package:0612 [1632 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:1.5mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSKW0612L5000FEA.