Vishay WSK2512R0250DTA

Fixed Resistor, Metal Strip, 1W, 0.025ohm, 0.1581V, 0.5% +/-Tol, 95ppm/Cel, Surface Mount, 2512
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSK2512R0250DTA.

IHS

Datasheet4 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-3.35%

Alternate Parts

Price @ 1000
$ 3.37
$ 1.23
Stock
5,924
24,914
Authorized Distributors
3
6
Resistance
25 mΩ
25 mΩ
Case/Package
2512
2512
Tolerance
0.5 %
0.5 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
95 ppm/°C
95 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2512 0.025 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.025ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.025ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.025 Ohm 1% 1W ±1200ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTE25L0F
Fixed Resistor, Metal Strip, 1W, 0.025ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.025ohm, 1% +/-Tol, -250,250ppm/Cel, 2512

Descriptions

Descriptions of Vishay WSK2512R0250DTA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.025ohm, 0.1581V, 0.5% +/-Tol, 95ppm/Cel, Surface Mount, 2512
WSK Series 2512 1 W 0.025Ohm ±0.5 % ±35 ppm/°C Power Metal Strip® Resistor
WSK-2512 .025 .5% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric