Vishay WSK25122L000FTA

Fixed Resistor, Metal Strip, 1W, 0.002ohm, 0.0448V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512
Production

Price and Stock

DistributorSKUMinPkg
TTIWSK25122L000FTA02KTape & Reel
2h
AvnetWSK25122L000FTA02K
4d
Arrow ElectronicsWSK25122L000FTA02K

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSK25122L000FTA.

IHS

Datasheet4 pages4 years ago

Arrow Electronics

CAD Models

Download Vishay WSK25122L000FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
Stock
0
181,041
Authorized Distributors
3
6
Resistance
2 mΩ
2 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-07-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2512 0.002 Ohm 1% 1W ±275ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 2512 0.002 Ohm 1% 1W ±275ppm/°C Molded SMD SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.002ohm, 0.0447V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.002ohm, 0.0447V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
PanasonicERJM1WTF2M0U
SMD Current Sense Resistor, 2 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
PanasonicERJMP4MF2M0U
Fixed Resistor, 1W, 0.002ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSK25122L000FTA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.002ohm, 0.0448V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512
WSK-2512 .002 1% R86
.002 OHM 1% 1W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric