Vishay WSHM28182L000FEB

Fixed Resistor, Metal Strip, 7W, 0.002ohm, 0.1183V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2818
$ 1.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSHM28182L000FEB.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.122
$ 0.953
Stock
4,338
21,611
Authorized Distributors
4
6
Resistance
2 mΩ
2 mΩ
Case/Package
2818
2818
Tolerance
1 %
1 %
Power Rating
7 W
7 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSHM28182L000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 7W, 0.002ohm, 0.1183V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2818
WSHM2818 2818 Nonstandard Chip Resistor ±1% ±200ppm/C 2mOhms 7W
Res Metal Strip 2818 2MilliOhm 1% 6W ±200ppm/°C Molded Bulk
2m¦¸ ¡À1% 7W ¡À200ppm/¡æ 2818 7.1mm*4.6mm*1.75mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric