Vishay WSHM28182L000FEA

Res Metal Strip 2818 0.002 Ohm 1% 7W ±200ppm/C Pad SMD Automotive T/R
$ 0.953
Production

Price and Stock

DistributorSKUMinPkg
AvnetWSHM28182L000FEA3,5003500
1d
TTIWSHM28182L000FEA03500Tape & Reel
1d
NewarkWSHM28182L000FEA03500Tape & Reel
Future ElectronicsWSHM28182L000FEA03500Tape & Reel
TTI EuropeWSHM28182L000FEA03500Tape & Reel
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSHM28182L000FEA.

IHS

Datasheet5 pages2 years ago

Upverter

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+277%

CAD Models

Download Vishay WSHM28182L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.953
$ 1.122
Stock
21,611
3,247
Authorized Distributors
6
4
Resistance
2 mΩ
2 mΩ
Case/Package
2818
2818
Tolerance
1 %
1 %
Power Rating
7 W
7 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-12-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Strip, 5W, 0.002ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2818

Descriptions

Descriptions of Vishay WSHM28182L000FEA provided by its distributors.

Res Metal Strip 2818 0.002 Ohm 1% 7W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 7W, 0.002ohm, 0.1183V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2818
7W ±1% ±200ppm/℃ 2mΩ 2818 Chip Resistor - Surface Mount ROHS
RES, 0R002, 7W, 2818, METAL STRIP; Resistance:2mohm; Product Range:WSHM2818 Series; Resistor Case / Package:2818 [7146 Metric]; Power Rating:7W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:7.1mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSHM28182L000FEA.