Vishay WSC45271R500FTA

Fixed Resistor, Wire Wound, 2W, 1.5ohm, 1.73V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
Production

Price and Stock

DistributorSKUMinPkg
NewarkWSC45271R500FTA01200Tape & Reel
AvnetWSC45271R500FTA01200
4h
Arrow ElectronicsWSC45271R500FTA01200

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC45271R500FTA.

IHS

Datasheet4 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.628
$ 0.628
Stock
0
82,434
82,434
Authorized Distributors
3
5
5
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSC45271R500FTA provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 1.5ohm, 1.73V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
Res Wirewound 4527 1.5 Ohm 1% 2W ±50ppm/°C SMD T/R
WSC4527 1.5 1% R86
Wirewound Resistor; Power Rating:2W; Resistance:1.5ohm; Resistance Tolerance:± 1%; Series:WSC; Operating Temperature Range:-65°C to +275°C; Resistor Element Material:Wirewound; Temperature Coefficient:± 50ppm; Package/Case:4527 ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric