What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC00021R500FEA

WSC Series 4527 1.5 Ohm ±1 % 2 W ±50 ppm/°C Surface Mount Wirewound Resistor
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC00021R500FEA.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-0.33%

Alternate Parts

Price @ 1000
$ 0.628
$ 0.792
Stock
87,446
2,851
Authorized Distributors
5
3
Resistance
1.5 Ω
1.5 Ω
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSC00021R500FEA provided by its distributors.

WSC Series 4527 1.5 Ohm ±1 % 2 W ±50 ppm/°C Surface Mount Wirewound Resistor
Fixed Resistor, Wire Wound, 2W, 1.5ohm, 1.73V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
RESISTOR, WIRE WOUND, 1.5 OHM, 2W, 1%
4527 Chip Resistor 1% 50ppm/C 1.5Ohm 2W
1% ¡À50ppm/¡æ 1.5¦¸ 2W 4527 11.56mm*6.98mm*4.49mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric