Vishay WSC2515110R0FEB

Fixed Resistor, Wire Wound, 1W, 110ohm, 10.49V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC2515110R0FEB.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-0.94%

Alternate Parts

Price @ 1000
$ 1.069
$ 1.52
Stock
5,788
1,851
Authorized Distributors
2
4
Resistance
110 Ω
110 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2017-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
Res Ww 2515 100 Ohm 1% 1W 20Ppm/ C Smd Embossed Rohs Compliant: Yes

Descriptions

Descriptions of Vishay WSC2515110R0FEB provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 110ohm, 10.49V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
2515 Chip Resistor 1% 20ppm/C 110Ohm 1W
110¦¸ ¡À1% 1W ¡À20ppm/¡æ 2515 6.35mm*3.81mm*2.79mm
WSC2515 110 1% EB e3
110 OHM 1W 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric