What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC2515100R0FEA

Res Ww 2515 100 Ohm 1% 1W 20Ppm/ C Smd Embossed Rohs Compliant: Yes
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC2515100R0FEA.

IHS

Datasheet4 pages3 years ago

TME

Newark

Farnell

Mouser

Inventory History

3 month trend:
+18.15%

CAD Models

Download Vishay WSC2515100R0FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.679
$ 1.872
Stock
602,981
455
Authorized Distributors
6
4
Resistance
100 Ω
100 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSC2515100R0FEA provided by its distributors.

Res Ww 2515 100 Ohm 1% 1W 20Ppm/ C Smd Embossed Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
WSC Series 2515 1 W 100 Ohm ±1% ±20 ppm/°C Precision Power Wirewound Resistor
2515J-Lead FIXED RESISTOR WSC 0.250Lx0.150W 6.35mmx3.81mm 1W 100Ohm 卤20ppm/C
RES WIREWOUND 100 OHM 1W 1% 2515 SMD
SMD Wirewound/Current Sensing Resistors 1watt 100ohms 1%
SMD Resistor 2515 1W 1% 100R Taped
RESISTOR, WIREWOUND, 100 OHM 1%; Resistance:100ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:10V; Series:WSC; Temperature Coefficient:± 20ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:2515; No. of Pins:2; SVHC:No SVHC; Case Style:2515; External Length / Height:6.35mm; Tolerance, +:1%; Tolerance, -:1%; External Depth:2.79mm; External Width:3.81mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C; Dielectric Strength, VAC:500V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC2515100R0FEA.