Vishay WSC01/21R000FTB

Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.71V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012
$ 1.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC01/21R000FTB.

IHS

Datasheet4 pages3 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.862
$ 0.679
$ 0.679
Stock
5,168
75,517
75,517
Authorized Distributors
3
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
2012
2012
2012
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.71V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012
Fixed Resistor, Wire Wound, 0.5W, 0.1ohm, 0.22V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2012

Descriptions

Descriptions of Vishay WSC01/21R000FTB provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.71V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012
SMD Wirewound/Current Sensing Resistors 1/2watt 1ohms 1%
Chip Resistor 1% 50ppm/C 1Ohm 500mW
1¦¸ ¡À1% 500mW ¡À50ppm/¡æ 2012 5.08mm*3.18mm*2.44mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC0121R000FTB
  • WSC01\21R000FTB