
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | WSC01/21R000FEA | 2,000 | 2K | Tape & Reel | ||||||||
| DigiKey | WSCA-1.0CT-ND | 3,560 | 1 | Cut Tape | ||||||||
| TTI | WSC01/21R000FEA | 2,000 | 2K | Tape & Reel | 1d | |||||||
| RS (Formerly Allied Electronics) | WSC01/21R000FEA | 0 | 10 | Bulk | 23h | |||||||
| Avnet | WSC01/21R000FEA | 0 | 2K | 8h |
Download datasheets and manufacturer documentation for Vishay WSC01/21R000FEA.
Download Vishay WSC01/21R000FEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay WSC01/21R000FEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSC01/21R000FEA.