Vishay WSC000210R00FTB

Fixed Resistor, Wire Wound, 2W, 10ohm, 4.47V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC000210R00FTB.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.33
$ 0.613
$ 0.613
Stock
0
46,482
46,482
Authorized Distributors
3
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2W Wirewound Resistors ±20ppm/℃ ±1% 10Ω 4527 Chip Resistor - Surface Mount ROHS
Res Wirewound 4527 10 Ohm 5% 2W ±20ppm/C J-Lead SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSC000210R00FTB provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 10ohm, 4.47V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Power Resistors - SMD 10 Ohm 2W 1%
10 OHM 1% 2W 20PPM
WSC0002 10 1% R79

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric