What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC452710R00FEA

2W Wirewound Resistors ±20ppm/℃ ±1% 10Ω 4527 Chip Resistor - Surface Mount ROHS
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC452710R00FEA.

IHS

Datasheet4 pages3 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.26%

CAD Models

Download Vishay WSC452710R00FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.672
$ 0.792
Stock
92,263
33
Authorized Distributors
6
3
Resistance
10 Ω
10 Ω
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2W, 10ohm, 4.47V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Res Wirewound 4527 10 Ohm 1% 2W ±20ppm/C J-Lead SMD Automotive Bulk
Res Wirewound 4527 10 Ohm 1% 2W _20ppm/_C SMD Embossed Plastic T/R
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.47V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.47V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Fixed Resistor, Wire Wound, 2W, 10.4ohm, 4.5607V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSC452710R00FEA provided by its distributors.

2W Wirewound Resistors ±20ppm/℃ ±1% 10Ω 4527 Chip Resistor - Surface Mount ROHS
Res Wirewound 4527 10 Ohm 1% 2W ±20ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Res Wirewound 4527 10 Ohm 1% 2W ±20ppm/C J-Lead SMD T/R Automotive AEC-Q200
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.47V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
4527J-Lead FIXED RESISTOR WSC 0.455Lx0.275W 11.56mmx6.98mm 2W 10Ohm ±20ppm/C
WSC SERIES WIREWOUND SURFACE MNT RESISTOR 4527 CASE 10OHM +/-1% 2W +/-20PPM/DEGC
SMD Wirewound/Current Sensing Resistors 2watt 10ohms 1%
RESISTOR, WIREWOUND, 10 OHM 1%; Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:2W; Voltage Rating:4.5V; Series:WSC; Temperature Coefficient:± 20ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:4527; No. of Pins:2; Case Style:4527; External Length / Height:11.56mm; Tolerance, +:1%; Tolerance, -:1%; External Depth:4.24mm; External Width:6.98mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C; Dielectric Strength, VAC:500V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC452710R00FEA.