Vishay VY2222M35Y5US6UV7

Cap Ceramic 0.0022uF 440VAC/300VAC Y5U 20% (9 X 5mm) Radial 7.5mm Ammo Pack
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VY2222M35Y5US6UV7.

IHS

Datasheet8 pages4 years ago
Datasheet7 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+82.27%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.117
$ 0.117
Stock
641,526
484,612
484,612
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
Y5U
Y5U
Y5U
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Height
9 mm
9 mm
9 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Vishay VY2222M35Y5US6UV7 provided by its distributors.

Cap Ceramic 0.0022uF 440VAC/300VAC Y5U 20% (9 X 5mm) Radial 7.5mm Ammo Pack
Avnet Japan
VY2 Series Ø 9 x 5 mm 2.2 nF 440/300VAC ±20% Y5U LS=7.5mm Ceramic Disc Capacitor
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount
Safety capacitors; VISHAY; VY2222M35Y5US6UV7; 2.2 nF; 20 %; Radial; Through Hole
CAP CERAMIC SUPPRESSION X1/Y2 0.0022UF RADIAL
Chip Capacitance (Mlcc) Radial, Disc 2.2nF ±20% 440V Y5U
VY2 X440Y300VAC 2,2nF ±20% Y5U AMMO e3
CAP CER 2200PF 440VAC Y5U RADIAL
2.2nF ¡À20% Y5U(E) 440V(AC) 9mm*5mm*13mm
Radial Disc VY2 300V 2200pF ±20% Y5U E
KF 2,2nF X1-440 Y2-300Vac RM7,5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VY2222M35Y5US6UV7.