What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C927U222MYWDAA7317

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
$ 0.094
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C927U222MYWDAA7317.

Farnell

Datasheet16 pages3 years ago
Datasheet1 page1 year ago
Datasheet16 pages9 years ago

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-4.78%

CAD Models

Download Yageo Group C927U222MYWDAA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.139
$ 0.139
Stock
36,819
209,845
209,845
Authorized Distributors
5
3
3
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
Y5U
Y5U
Y5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
400 V
400 V
Tolerance
20 %
20 %
20 %
Height
9 mm
9 mm
9 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-20

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C927U222MYWDAA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Cap Ceramic 2200pF Y5U 20% Through Hole 7.5mm 125°C Ammo Pack
Avnet Japan
Cap Ceramic Suppression X1/Y2 0.0022uF 400VAC/250VAC Y5U 20%( 9 X 5mm) Radial Disc 7.5mm 125C Ammo
Radial Disc C900AC SFTY X1-400Y2-250 400VAC 2200pF ±20% Y5U E
CAP CER 2200PF 400VAC Y5U RADIAL
Safety Capacitors 400/250V 2200pF Y5U 20% LS=7.5mm
SUPPRESSION CERAMIC CAPACITORS;
2.2nF ¡À20% Y5U(E) 400V(AC) 9mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.