Vishay VY1222M47Y5UQ63V0

Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VY1222M47Y5UQ63V0.

Newark

Datasheet8 pages4 years ago
Datasheet8 pages8 years ago
Datasheet5 pages19 years ago

Upverter

IHS

Farnell

Factory Futures

Inventory History

3 month trend:
+85.90%

CAD Models

Download Vishay VY1222M47Y5UQ63V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.147
$ 0.147
Stock
1,890,842
2,135,656
2,135,656
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
Y5U
Y5U
Y5U
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
20 %
20 %
20 %
Height
12 mm
12 mm
12 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Vishay VY1222M47Y5UQ63V0 provided by its distributors.

Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded
Cap Ceramic 0.0022uF 760VAC/500VAC Y5U 20% (12 X 5mm) Radial 10mm Bulk
VY1 Series Ø 12 x 5 mm 2.2nF 760/500VAC ±20 % Y5U LS=10mm Ceramic Disc Capacitor
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor 2200Pf, 250V, Y5U, 20%, Radial; Capacitance:2200Pf; Capacitance Tolerance:± 20%; Suppression Class:X1/Y1; Voltage Rating X:760V; Voltage Rating Y:500V; Capacitor Mounting:Through Hole; Lead Spacing:10Mm Rohs Compliant: Yes |Vishay VY1222M47Y5UQ63V0.
CAPACITOR, CLASS X1/Y1, Y5U, 2.2NF; Capacitor Application:Safety / Suppression; Dielectric Characteristic:Y5U; Capacitance:2200pF; Capacitance Tolerance:± 20%; Voltage Rating:500VAC; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-40°C to +125°C; Body Diameter:12mm; External Width:5mm; Lead Length:30mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VY1222M47Y-5UQ63V0
  • VY1222M47Y5UQ63V0.