Vishay VSSR1603103JTF

Res Thin Film NET 10K Ohm 5% 1W ±100ppm/C ISOL Molded 16-Pin QSOP Gull Wing SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSSR1603103JTF.

IHS

Datasheet4 pages6 years ago

element14 APAC

Farnell

Alternate Parts

Price @ 1000
$ 1.733
Stock
38,885
60,189
Authorized Distributors
4
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
QSOP
SSOP
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
100 mW
100 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thin Film NET 10K Ohm 5% 1W ±100ppm/C BUS Molded 16-Pin QSOP Gull Wing SMD T/R
Res Thin Film NET 10K Ohm 5% 1.4W ±100ppm/C BUS Molded 24-Pin QSOP Gull Wing SMD Tube
Res Thick Film Array 10K Ohm 5% ±200ppm/C BUS 10-Pin 2512(8 X 1206) Convex SMD Automotive T/R
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR SOMC 0.440Lx0.220W 11.18mmx5.59mm 1.28W 10kOhm ±100ppm/C
CTS Components752091103JP
Res Thick Film NET 10K Ohm 5% 1.3W ±200ppm/°C BUS Molded 9-Pin Single Row SMD Bulk
PanasonicEXB-D10C103J
Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay VSSR1603103JTF provided by its distributors.

Res Thin Film NET 10K Ohm 5% 1W ±100ppm/C ISOL Molded 16-Pin QSOP Gull Wing SMD T/R
Array/Network Resistor, Isolated, Thin Film, 1W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1519
RES ARRAY 8 RES 10K OHM 16SSOP
VSSR 16PIN ISOLATED 10K 5% TF e3
RESISTOR ARRAY, 10K; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; No. of Elements:8; Resistor Case Style:SSOP; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); External Length / Height:4.98mm; External Width:3.99mm; Lead Spacing:0.635mm; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Package / Case:SSOP-16; Power Rating per Element:100mW; Resistor Element Material:Thin Film Array; Series:VSSR; Temperature Coeff Tracking +:10ppm/°C; Temperature Coeff Tracking -:10ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:50V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSSR16-03-103JTF