Vishay VSSR1601103JTF

Res Thin Film NET 10K Ohm 5% 1W ±100ppm/C BUS Molded 16-Pin QSOP Gull Wing SMD T/R
$ 1.97
Production

Price and Stock

DistributorSKUMinPkg
TTIVSSR1601103JTF02500Tape & Reel
20h
NewarkVSSR1601103JTF02500Tape & Reel
Future ElectronicsVSSR1601103JTF02500Tape & Reel
AvnetVSSR1601103JTF02500
19h
TTI EuropeVSSR1601103JTF02500Tape & Reel
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSSR1601103JTF.

IHS

Datasheet4 pages6 years ago

element14 APAC

Future Electronics

Alternate Parts

Price @ 1000
$ 1.97
$ 1.868
Stock
13,703
1,967
Authorized Distributors
6
5
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
QSOP
SSOP
Number of Resistors
15
15
Tolerance
5 %
5 %
Power Per Element
100 mW
100 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thin Film NET 10K Ohm 5% 1.4W ±100ppm/C BUS Molded 24-Pin QSOP Gull Wing SMD Tube
Res Thick Film NET 10K Ohm 5% 1.2W ±100ppm/C BUS Molded 16-Pin SOIC Gull Wing SMD T/R
Array/Network Resistor, Isolated, Thin Film, 1.4W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1534
CTS Components768161103GPTR13
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components767161103GPTR13
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components768161103G
Array/Network Resistor, Bussed, 2.3W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244

Descriptions

Descriptions of Vishay VSSR1601103JTF provided by its distributors.

Res Thin Film NET 10K Ohm 5% 1W ±100ppm/C BUS Molded 16-Pin QSOP Gull Wing SMD T/R
Array/Network Resistor, Bussed, Thin Film, 1W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1519
16-SSOP (0.154 3.90mm Width) ARRAY/NETWORK RESISTOR VSSR 0.193Lx0.154W 4.90mmx3.91mm 100mW 10kOhm ±100ppm/C
RESISTOR NETWORK, 10K; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; No. of Elements:15; Resistor Case Style:SSOP; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); External Length / Height:4.98mm; External Width:3.99mm; Lead Spacing:0.635mm; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Package / Case:SSOP-16; Power Rating per Element:100mW; Resistor Element Material:Thin Film Array; Series:VSSR; Temperature Coeff Tracking +:10ppm/°C; Temperature Coeff Tracking -:10ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:50V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric