Vishay VSSR1601222GUF

Res Thin Film NET 2.2K Ohm 2% 1W ±100ppm/C BUS Molded 16-Pin QSOP Gull Wing SMD Tube
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSSR1601222GUF.

IHS

Datasheet4 pages6 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components767161222GP
Array/Network Resistor, Bussed, 1.5W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766161222GPTR7
Array/Network Resistor, Bussed, 1.2W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
15 ±2% 2.2kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
CTS Components766161222GP
Res Thick Film NET 2.2K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Vishay VSSR1601222GUF provided by its distributors.

Res Thin Film NET 2.2K Ohm 2% 1W ±100ppm/C BUS Molded 16-Pin QSOP Gull Wing SMD Tube
Array/Network Resistor, Bussed, Thin Film, 1W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1519
16-SSOP (0.154 3.90mm Width) 16-SSOP VSSR 0.193Lx0.154W 4.90mmx3.91mm 1W 2.2kOhm ±100ppm/C
Resistor, Bus Res N/W 15, 2.2Kohm 2%, Dil; Resistance:2.2Kohm; Network Circuit Type:Common Pin; No. Of Resistors:15Resistors; Resistor Case/Package:Qsop; Resistance Tolerance:± 2%; Voltage Rating:50V; Resistor Technology:Thin Film Rohs Compliant: Yes |Vishay VSSR1601222GUF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric