Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4816P-2-222LF

Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-222LF.

Farnell

Datasheet4 pages6 years ago
Datasheet4 pages27 years ago

Electro Sonic

JRH Electronics

Newark

Arrow.cn

Inventory History

3 month trend:
+3.83%

CAD Models

Download Bourns 4816P-2-222LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.768
$ 0.735
Stock
155,134
75,630
Authorized Distributors
6
6
Resistance
2.2 kΩ
2.2 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
80 mW
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766161222GPTR7
Array/Network Resistor, Bussed, 1.2W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
Res Thick Film NET 2.2K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/°C BUS Molded 16-Pin SOM Gull Wing SMD Tube
CTS Components766141222GP
Array/Network Resistor, Bussed, 1W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
CTS Components766161202GPTR7
Array/Network Resistor, Bussed, 1.2W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539

Descriptions

Descriptions of Bourns 4816P-2-222LF provided by its distributors.

Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
15 ±2% 2.2kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 2.2kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
RES ARRAY 15 RES 2.2K OHM 16SOIC
RESISTOR, BUSSED RESISTOR NETWORK 15, 2.2KOHM 2%, SMD; Resistance: 2.2kohm; Product Range: 4800P Series; No. of Elements: 15Elements; Network Circuit Type: Bussed; Resistor Case Style: SOIC; No. of Pins: 16Pi

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-2-222LF.