Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4816P-2-222

15 ±2% 2.2kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-222.

IHS

Datasheet4 pages7 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.735
$ 0.768
Stock
75,630
153,134
Authorized Distributors
6
6
Resistance
2.2 kΩ
2.2 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
1.28 W
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 2.2K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/°C BUS Molded 16-Pin SOM Gull Wing SMD Tube
CTS Components766141222GP
Array/Network Resistor, Bussed, 1W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534

Descriptions

Descriptions of Bourns 4816P-2-222 provided by its distributors.

15 ±2% 2.2kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Res Ntwk, thick Film,2.2Kohms,50Wv,2+/-%; |Bourns, Inc. 4816P-2-222
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
SOIC resistor network 2% 100ppm/C 2.2kOhm 1.28W
RES THICK FILM NTWK 2.2K OHM 1.28W 2% 16-PIN SMD
RNET-THK FILM SMD MED BODY | Bourns 4816P-2-222

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.