Vishay VSSR2403103JUF

Array/Network Resistor, Isolated, Thin Film, 1.4W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSSR2403103JUF.

IHS

Datasheet4 pages6 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thin Film NET 10K Ohm 5% 1W ±100ppm/C BUS Molded 16-Pin QSOP Gull Wing SMD Tube
Res Thin Film NET 10K Ohm 5% 1W ±100ppm/C ISOL Molded 16-Pin QSOP Gull Wing SMD Tube
Res Thin Film NET 10K Ohm 5% 1W ±100ppm/C BUS Molded 16-Pin QSOP Gull Wing SMD T/R
CTS Components768161103GPTR13
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components767161103GPTR13
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components767141103GP
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Vishay VSSR2403103JUF provided by its distributors.

Array/Network Resistor, Isolated, Thin Film, 1.4W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1534
24-SSOP (0.154 3.90mm Width) ARRAY/NETWORK RESISTOR VSSR 0.341Lx0.154W 8.66mmx3.91mm 1.4W 10kOhm ±100ppm/C
RES ARRAY 12 RES 10K OHM 24SSOP
VSSR 24PIN ISOLATED 10K 5% UF e3
RESISTOR, ISO RES N/W 12, 10KOHM, 5%, DIL; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:1.4W; Voltage Rating:50V; Series:VSSR; Temperature Coefficient:± 100ppm; No. of Elements:12; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSSR2403103JUF.