Vishay VSSC8L45-M3/9AT

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.9A, 45V V(RRM), Silicon, DO-214AB
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSSC8L45-M3/9AT.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-2.40%

CAD Models

Download Vishay VSSC8L45-M3/9AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.393
Stock
232,086
105,770
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
560 mV
560 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
4.9 A
3.8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB
Diodes Inc.B560C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB
Diodes Inc.S5BC-13-F
Rectifier Standard Recovery Gpp Smc 5.0A 100V Rohs 3K Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB
Diodes Inc.S5MC-13-F
Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Vishay VSSC8L45-M3/9AT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.9A, 45V V(RRM), Silicon, DO-214AB
Rectifier Diode Schottky 45V 8A 2-Pin SMC T/R
Rectifiers and Schottky diodes; VISHAY; VSSC8L45-M3/9AT; Surface Mount; 4.9 A; 45 V
DIODE SCHOTTKY 45V 4.9A DO214AB
45V 140A 1.85mA 4.9A SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSSC8L45-M39AT
  • VSSC8L45-M3\9AT
  • VSSC8L45M3/9AT
  • VSSC8L45M39AT