Diodes Inc. S5MC-13-F

Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S5MC-13-F.

IHS

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Factory Futures

TME

Diodes Inc SCT

Inventory History

3 month trend:
+1.20%

CAD Models

Download Diodes Inc. S5MC-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.S5KC-13-F
Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB
Diodes Inc.S5BC-13-F
Rectifier Standard Recovery Gpp Smc 5.0A 100V Rohs 3K Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-214AB
Diodes Inc.S5DC-13-F
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. S5MC-13-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon
S5MC Series 1000 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB
Rectifier Diodes & Bridges; S5MC-13-F; DIODES; 10 µA; 100 A; 1.15 V; 5 A
RECTIFIER, SINGLE, 1KV, 5A, DO-214AB; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 5A; Diode Configuration: Single; Forward Voltage VF Max: 1.15V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Product Range: S5xC Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S5MC-13F
  • S5MC13F