Vishay VSMY1850X01

VISHAY VSMY1850X01 Infrared Emitter, High Speed, 100 mA, 10 ns, 10 ns, 120 , -40 C
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSMY1850X01.

IHS

Datasheet6 pages9 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
+3.20%

CAD Models

Download Vishay VSMY1850X01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-08-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Low-Power Uni-Color Green 560nm 2.1V 2-Pin Chip 0805(2012Metric) T/R
LED Low-Power Uni-Color Red 660nm 1.7V 2-Pin Chip 0805(2012Metric) T/R
CML 7012X7 LED SMT 0805 2.1V 11.7mcd YellowGreen 4K Part of the VCC Family of Products
LED;RED;11MCD;0.061IN.DIA.;SMD;100MA;2V VF;635NM;140DEG;SMD;WHITE DIFFUSED;5V VR
Single Color LED, Green, Diffused Milky White, 1.4mm
Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color

Descriptions

Descriptions of Vishay VSMY1850X01 provided by its distributors.

VISHAY VSMY1850X01 Infrared Emitter, High Speed, 100 mA, 10 ns, 10 ns, 120 , -40 C
Infrared Emitter 850nm 10mW/sr Rectangular Top Mount Automotive 2-Pin SMD T/R
Infrared LED, 2mm, 1-Element, 850nm
HIGHT SPEED IR SURF.EMIT.DIODE 850nm-e4
IR EMI HI-SPEED 850NM SURF EMI
IR EMITTER, 850NM, 0805; Peak Wavelength:850nm; Forward Current If(AV):100mA; Rise Time:10ns; Fall Time tf:10ns; Radiant Intensity:10mW/Sr; Viewing Angle:120°; Operating Temperature Range:-40°C to +85°C; Diode Case Style:0805; No. of Pins:2; Forward Voltage:1.65V; Wavelength Typ:850nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric