Vishay VSML3710-GS08

940 Nm, Gaalas/gaas, High Power Infrared Emitting Diode Infrared Led, 2.4MM, 1-ELEMENT, 940NM
$ 0.204
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSML3710-GS08.

IHS

Datasheet7 pages10 years ago

Future Electronics

Newark

Farnell

TME

Inventory History

3 month trend:
-19.22%

CAD Models

Download Vishay VSML3710-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.258
Stock
1,016,490
184,618
Authorized Distributors
6
6
Illumination Color
-
-
Lens Color
-
-
Case/Package
PLCC
PLCC
Number of Pins
2
2
Luminous Intensity
-
-
Lens Style
Circular, Round
Circular, Round
Forward Voltage
1.35 V
1.35 V
Forward Current
100 mA
100 mA
Test Current
-
100 mA
Viewing Angle
60 °
120 °
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-02-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-28

Related Parts

Single Color LED, Pure Green, Colorless Clear, 2.575mm
Single Color LED, Red, Water Clear, 2.4mm
LED Uni-Color Blue 465nm 2-Pin PLCC T/R
LY T66F-AABA-35-1,TOPLED BLACK LENS SERIES YELLOW LED,590 NM PLCC 2,ROUND LENS
KingbrightAA3528F3S
Infrared Emitter 940nm 4mW/sr Circular Top Mount 2-Pin SMD T/R
597 Series Red 2.4 mm 120° 20 mcd Water Clear 1.75 V LED PLCC-2 Surface Mount

Descriptions

Descriptions of Vishay VSML3710-GS08 provided by its distributors.

940 NM, GAALAS/GAAS, HIGH POWER INFRARED EMITTING DIODE Infrared LED, 2.4mm, 1-Element, 940nm
Infrared Emitter 940nm 9.5mW/sr Circular Top Mount Automotive AEC-Q101 2-Pin PLCC T/R
High-power infrared transmitters; VISHAY; VSML3710-GS08; PLCC; 100 mA; 1.35 V; 940 nm
940 nm 100 mA ±60° Surface Mount High Power Infrared Emitting Diode - PLCC-2
4mW/sr@100mA 1.35V 940nm SMD3528 Infrared (IR) LEDs ROHS
IR EMITTER HIGH POWER 950NM PLCC2-e3
IR EMI H-PWR H-SPEED 950NM SMD
IR EMITTER, 940NM, PLCC2; Peak Wavelength:940nm; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Radiant Intensity:8mW/Sr; Viewing Angle:60°; Supply Voltage Range:1.35V; Operating Temperature Range:-40°C to +85°C; Diode Case Style:PLCC; No. of Pins:2; Current If @ Vf:100mA; Forward Current If Max:100mA; Forward Voltage VF Max:1.6V; Half Angle:120°; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; PIV Max:5V; Package / Case:PLCC-2; Peak Pulse Current Ippm:1A; Power Dissipation Pd:170mW; Radiant Intensity Max:20mW/Sr; Radiant Intensity Min:4mW/Sr; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Termination Type:SMD; Turn Off Time:800ns; Turn On Time:800ns; Voltage Vf Typ:1.35V; Wavelength Typ:940nm; Forward Current If:100mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSML3710-GS08.
  • VSML3710GS08