Vishay VS-VSKCS403/100

Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 100V V(RRM), Silicon
$ 40.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-VSKCS403/100.

IHS

Datasheet7 pages8 years ago

TME

Future Electronics

Inventory History

3 month trend:
+981%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-04-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 170A, 400V V(RRM), Silicon
Rectifier Diode, schottky,150V V(Rrm),m:Hl030Hd4.3 |Vishay VS-249NQ150PBF
Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon
MicrochipAPT2X151DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube
MicrochipAPT2X150DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube
MicrochipMSCD165-16
Diode 1.6KV 165A 3-Pin

Descriptions

Descriptions of Vishay VS-VSKCS403/100 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 100V V(RRM), Silicon
Diode Schottky 100V 400A 3-Pin ADD-A-PAK
Discrete Semiconductor Modules 400 Amp 100 Volt 25500 Amp IFSM
DIODE SCHOTTKY 100V 200A ADDAPAK
Input Modules - AAP DBC Gen VII

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-VSKCS403100
  • VS-VSKCS403\100