Vishay VS-UFB280FA40

Rectifier Diode, 1 Phase, 2 Element, 170A, 400V V(RRM), Silicon
$ 18.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-UFB280FA40.

Newark

Datasheet8 pages7 years ago
Datasheet8 pages9 years ago

Future Electronics

TME

Inventory History

3 month trend:
+71.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 100A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 87A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 65A, 400V V(RRM), Silicon
MicrochipAPT2X31D60J
Rectifier Diode Switching 600V 30A 85ns 4-Pin SOT-227 Tube
MicrochipAPT90DR160HJ
Pm-Diode-Rectifier-Sot227 Rohs Compliant: Yes |Microchip Technology APT90DR160HJ
MicrochipAPT2X101D20J
Diode Switching 200V 100A 4-Pin SOT-227

Descriptions

Descriptions of Vishay VS-UFB280FA40 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 170A, 400V V(RRM), Silicon
Diode Array 2 Independent Standard 400V 170A (DC) Chassis Mount SOT-227-4
Insulated Ultrafast Rectifier Module, 280 A
Diode Switching 400V 170A 4-Pin SOT-227
Avnet Japan
1.06V@100A 1.3Ã×A@400V 40ns 170A -55¡Í~+175¡Í@(Tj) 400V SOT-227 Diodes - Fast Recovery Rectifiers ROHS
Modules Rectifiers - SOT-227 FRED
DIODE MODULE GP 400V 170A SOT227
Vishay , 170A, 400V, , SOT-227, 4
DIODE MODULE, DUAL, 400V, 280A, SOT-227; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 280A; Forward Voltage VF Max: 1.24V; Diode Module Configuration: Dual Isolated; Product Range: FRED Pt Series; SVHC: N

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-UFB280FA40.