Vishay VS-243NQ100PBF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon
$ 25.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-243NQ100PBF.

IHS

Datasheet6 pages7 years ago

Future Electronics

TME

Inventory History

3 month trend:
+78.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, schottky,150V V(Rrm),m:Hl030Hd4.3 |Vishay VS-249NQ150PBF
Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon
VISHAY VS-36MB140A. Bridge Rectifier Diode, Single, 1.4 kV, 35 A, Module, 1.3 V, 4 Pins
MicrochipMSCD60-12
Diode 1.2KV 60A 3-Pin Case D1
MicrochipMSCD60-16
Diode 1.6KV 60A 3-Pin Case D1
MicrochipMSCD36-08
Diode 800V 36A 3-Pin Case D1

Descriptions

Descriptions of Vishay VS-243NQ100PBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon
Rectifier Diode Schottky 100V 240A 2-Pin Case D-67
243NQ100PbF Series 100 V 240 A Schottky Rectifier HALF-PAK (D-67)
Modules Rectifiers - HALF-PAK SK
DIODE SCHO 100V 240A D67 HALFPAK
Schottky Diodes & Rectifiers 240 Amp 100 Volt
Vishay , 240A, 100V, , HALF-PAK (D-67), 2
SCHOTTKY RECTIFIER, 240A, 100V, D-67; Repetitive Peak Reverse Voltage:100V; Average Forward Current:240A; Diode Configuration:Single; Diode Case Style:D-67; No. of Pins:2Pins; Forward Voltage Max:950mV; Forward Surge Current:3.3kA RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-243NQ100PBF.
  • VS243NQ100PBF