Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT2X31D60J

Rectifier Diode Switching 600V 30A 85ns 4-Pin SOT-227 Tube
$ 17.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT2X31D60J.

Microchip

Datasheet11 pages8 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet9 pages6 years ago
Datasheet5 pages12 years ago
Datasheet11 pages8 years ago
Datasheet4 pages21 years ago
Datasheet9 pages7 years ago
Datasheet4 pages21 years ago
Datasheet4 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet9 pages7 years ago
Datasheet4 pages17 years ago
Datasheet4 pages21 years ago
Datasheet9 pages6 years ago
Datasheet4 pages21 years ago
Datasheet11 pages8 years ago
Datasheet4 pages21 years ago

Factory Futures

Elcodis

iiiC

Inventory History

3 month trend:
-73.68%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 40A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 65A, 400V V(RRM), Silicon
MicrochipAPT30DF20HJ
Diode Rectifier Bridge Single 200V 45A 4-Pin SOT-227
Vishay Rectifier diode Diodes, 170A, 400V, panel, SOT-227encapsulation, 4needle
MicrochipAPT90DR160HJ
Bridge Rectifier Single Phase Standard 1.6kV Chassis, Stud Mount SOT-227
MicrochipAPT2X101D20J
Ultrafast Soft Recovery Rectifier Diode 200V 100A SOT-227

Descriptions

Descriptions of Microchip APT2X31D60J provided by its distributors.

Rectifier Diode Switching 600V 30A 85ns 4-Pin SOT-227 Tube
FRED D 600 V 30 A Dual Parallel SOT-227
DIODE MODULE 600V 30A ISOTOP / Diode Array 2 Independent Standard 600 V 30A Chassis Mount SOT-227-4, miniBLOC
320A 85ns 250μA 30A SOT-227 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.