Vishay VS-T40HFL20S02

Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon
$ 19.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-T40HFL20S02.

Newark

Datasheet16 pages4 years ago
Datasheet16 pages9 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Datasheet15 pages16 years ago
Datasheet15 pages17 years ago

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon
MicrochipMSCD36-08
Diode 800V 36A 3-Pin Case D1
MicrochipMSCD36-12
Diode 1.2KV 36A 3-Pin Case D1
MicrochipMSKD36-12
STANDARD RECOVERY DIODE AND RECTIFIER

Descriptions

Descriptions of Vishay VS-T40HFL20S02 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon
Rectifier Diode Switching 200V 40A 200ns 2-Pin Case D-55
Modules Rectifiers - T MODULE
DIODE GEN PURP 200V 40A D-55
DIODE STANDARD 200V 40A D55
40A 200V FS D-55
DIODE MODULE, 200V, 40A, D-55; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):40A; Forward Voltage VF Max:1.6V; Diode Module Configuration:Single; Current Rating:40A; Forward Current If:40A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric