Vishay VS-T85HFL60S02

Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon
$ 29.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-T85HFL60S02.

Newark

Datasheet16 pages4 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Datasheet15 pages16 years ago
Datasheet15 pages17 years ago

TME

Inventory History

3 month trend:
+125%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 110A, 600V V(RRM), Silicon
MicrochipMSCD100-12
Diode 1.2KV 100A 3-Pin Case D1
MicrochipMSCD100-08
Diode 800V 100A 3-Pin Case D1
MicrochipMSCD60-12
Diode 1.2KV 60A 3-Pin Case D1

Descriptions

Descriptions of Vishay VS-T85HFL60S02 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon
Diode Switching 600V 85A 2-Pin T-Module
Modules Rectifiers - T MODULE
DIODE GEN PURP 600V 85A D-55
DIODE STANDARD 600V 85A D55
Vishay , 85A, 600V, , T , 2
85A 600V INPUT MODULE T-MODUL
二极管 模块, 单, 85A, 600V.;
DIODE MODULE, SINGLE, 85A, 600V.; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 85A; Forward Voltage VF Max: 1.55V; Diode Module Configuration: Single; Product Range: VS-T85HFL Series; SVHC: No SVHC (15-Ja
85A 600V FS D-55

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric