Vishay VS-SD400N20PC

STANDARD DIODE, 400A, 2KV, DO-205AB; Diode Type: Standard Recovery; Diode Configu
$ 84.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-SD400N20PC.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages14 years ago
Datasheet7 pages9 years ago
Datasheet7 pages12 years ago

TME

ARCEL Power Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 84.62
$ 151.333
Stock
16,566
3
Authorized Distributors
2
1
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.62 V
1.62 V
Reverse Voltage (DC)
-
-
Average Rectified Current
400 A
400 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-06
LTD Date2025-09-08

Related Parts

Diode, Rectifier, Standard, Vr 1200V, If 400A, Pkg DO-205AB (DO-9), Vf 1.62V, Tj +200C
Rectifier Diode, 1 Phase, 1 Element, 400A, 1200V V(RRM), Silicon, DO-205AB
DIODE, RECTIFIER, STANDARD, VR 1600V, IF 400A, PKG DO-205AB (DO-9),VF 1.62V, TJ +200C
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Vishay VS-SD400N20PC provided by its distributors.

STANDARD DIODE, 400A, 2KV, DO-205AB; Diode Type:Standard Recovery; Diode Configu
Rectifier Diode, 1 Phase, 1 Element, 480A, 2000V V(RRM), Silicon, DO-205AB
Diode Switching 2KV 480A 2-Pin DO-9
DIODE GEN PURP 2KV 400A DO205AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric