Vishay VS-HFA04SD60STR-M3

Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252AA
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-HFA04SD60STR-M3.

IHS

Datasheet8 pages2 years ago

Inventory History

3 month trend:
-33.80%

Alternate Parts

Price @ 1000
$ 0.753
$ 0.803
Stock
13,024
56,351
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
Forward Voltage
2.2 V
2.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
4 A
4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
42 ns
42 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.UF5A400D1-13
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, TO-252
STMicroelectronicsSTTH5R06BY-TR
Diode, Aec-Q101, Single, 600V, 5A/To-252 Rohs Compliant: Yes |Stmicroelectronics STTH5R06BY-TR
Diodes Inc.MBRD10150CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-252
Diodes Inc.SBR10200CTL-13
Rectifier Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) TO-252 T/R
VISHAY SEMICONDUCTOR VS-5EWX06FN-M3 Rectifier Diode, Single, 600 V, 5 A, 2.9 V, 21 ns, 50 A
DIFFUSED JUNCTION SILICON DIODE LOW VF . HIGH-SPEED SWITCHING DIODE

Descriptions

Descriptions of Vishay VS-HFA04SD60STR-M3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252AA
DIODE STANDARD 600V 4A TO252AA
Hexfreds - D-Pak |Vishay VS-HFA04SD60STR-M3
600V 25A 42ns 3¦ÌA 4A DPAK,TO-252AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric